Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 161 715 :: N-adapter, jack-jack, flange

Item-No.: R 161 715
€13,90
Category of goods: 1 = discountable

N FF STR SQF

  • Product Description
  • Technical information
  • General
    • Type
    • N adapter
    • Design
    • BBR2/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
N-adapter with mounting flange, N-jack to N-jack


Manufacturer : RADIALL
Factory number : R161715000W
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • N adapter
    • Design
    • BBR2/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
Datasheet/manual