Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 161 703 :: N-adapter, plug-plug


N MM STR

  • Product Description
  • Technical information
  • General
    • Type
    • N adapter
    • Design
    • BBR2/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
N-adapter, N-plug to N-plug


Manufacturer : RADIALL
Factory number : R161703000W
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • N adapter
    • Design
    • BBR2/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
Datasheet/manual