Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 161 282 :: N-jack, RG58/141, straight, crimp

Item-No.: R 161 282
€16,95
Category of goods: 1 = discountable

N F STR SQF CR 5/50S

  • Product Description
  • Technical information
  • General
    • Type
    • N socket
    • Design
    • BBR2/centre contact gold-plated, straight
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
straight crimp N-jack for wires RG58/141


Manufacturer : RADIALL
Factory number : R161282000W
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • N socket
    • Design
    • BBR2/centre contact gold-plated, straight
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
Datasheet/manual