Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 161 075 :: N plug, RG213, straight, crimp

Item-No.: R 161 075
€11,80
Category of goods: 1 = discountable

N M STR CR 10/50

  • Product Description
  • Technical information
  • General
    • Type
    • N plug
    • Design
    • BBR2/centre contact gold-plated, straight
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz

Straight, crimpable N plug for RG213 cables



Manufacturer : RADIALL
Factory number : R161075000W
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • N plug
    • Design
    • BBR2/centre contact gold-plated, straight
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
Datasheet/manual