Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 161 022 :: N-plug, RG213/393/11/12/144/214/216, straight, gland jack

Item-No.: R 161 022
€12,40
Category of goods: 1 = discountable

N M STR CL 10+11/50

  • Product Description
  • Technical information
  • General
    • Type
    • N plug
    • Design
    • BBR2/centre contact gold-plated, straight
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
straight N-plug as gland jack for wires RG213/393/11/12/144/214/216


Manufacturer : RADIALL
Factory number : R161022000W
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • N plug
    • Design
    • BBR2/centre contact gold-plated, straight
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
Datasheet/manual