Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N REV KU-58 :: N-Reverse-Crimp coupler RG58/141

Item-No.: N REV KU-58
€3,30
Category of goods: 1 = discountable

N REV KU-58

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • For RG58/141, with Teflon insulation
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • N socket

N-Reverse-Crimp coupler RG58/141

Teflon insulation
50 Ohm



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • For RG58/141, with Teflon insulation
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • N socket
Datasheet/manual