Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88855 :: N socket > RP-TNC plug

Item-No.: DELOCK 88855
€4,70
Category of goods: 1 = discountable

DELOCK 88855


Use this adapter to connect high-frequency technology components to each other.

• N socket
• RP-TNC plug
• Enclosure: nickel-plated brass
• Length: 35.80 mm
• Diameter: 16.00 mm
• Impedance: 50 ohm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88855
Package weight : 0.038 kg
RoHS : conform
Technical information