Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88854 :: N plug > RP-TNC socket

Item-No.: DELOCK 88854
€5,45
Category of goods: 1 = discountable

DELOCK 88854


Use this adapter to connect high-frequency technology components to each other.

• N plug
• RP-TNC socket
• Nickel-plated brass
• Length: 33.00 mm
• Diameter: 20.00 mm
• Impedance: 50 ohm

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 88854
Package weight : 0.036 kg
RoHS : conform
Technical information
Datasheet/manual