0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88849 :: N socket > RP-SMA socket

Item-No.: DELOCK 88849
€3,99
Category of goods: 1 = discountable

DELOCK 88849

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N socket <> RP-SMA plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 16.0 mm
    • Length
    • 30.8 mm
Use this adapter to connect high-frequency technology components to each other.

• N socket
• RP-SMA socket
• Enclosure: nickel-plated brass
• Contacts: nickel-plated brass
• Length: 30.80 mm
• Diameter: 16.00 mm
• Impedance: 50 ohm

Package contents
• Adapter

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 88849
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N socket <> RP-SMA plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 16.0 mm
    • Length
    • 30.8 mm