Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88838 :: HF N plug > SMA socket

Item-No.: DELOCK 88838
€4,40
Category of goods: 1 = discountable

DELOCK 88838

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N plug <> SMA socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20.0 mm
    • Length
    • 30.0 mm

Use this adapter to connect high-frequency technology components to each other.

• N plug
• SMA socket
• Nickel-plated brass enclosure
• Nickel-plated brass contacts
• Length: 30.00 mm
• Diameter: 20.00 mm
• Impedance: 50 ohm

Package contents
• HF adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88838
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N plug <> SMA socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20.0 mm
    • Length
    • 30.0 mm