Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88837 :: HF N socket > SMA plug 34.00

Item-No.: DELOCK 88837
€3,99
Category of goods: 1 = discountable

DELOCK 88837

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N socket <> SMA plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 16.0 mm
    • Length
    • 34.0 mm

Use this adapter to connect high-frequency technology components to each other.

• N socket
• SMA socket
• Nickel-plated brass enclosure
• Nickel-plated brass contacts
• Length: 34.00 mm
• Diameter: 16.00 mm
• Impedance: 50 ohm

Package contents
• HF adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88837
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N socket <> SMA plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 16.0 mm
    • Length
    • 34.0 mm