Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88836 :: N socket > SMA socket/flush mount 64.20

Item-No.: DELOCK 88836
€6,40
Category of goods: 1 = discountable

DELOCK 88836

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N socket <> SMA flange connector
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 25.0 mm
    • Length
    • 64.2 mm

Use this adapter to connect high-frequency technology components to each other.

• N socket
• SMA socket for flush mounting
• Enclosure: nickel-plated brass
• Contacts: nickel-plated brass
• Length: 64.20 mm
• Diameter: 25.00 mm
• Impedance: 50 ohm

Package contents
• Adapter

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 88836
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N socket <> SMA flange connector
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 25.0 mm
    • Length
    • 64.2 mm