Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88831 :: HF N plug > SMA plug

Item-No.: DELOCK 88831
€3,45
Category of goods: 1 = discountable

DELOCK 88831

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N plug <> SMA plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20.0 mm
    • Length
    • 36.6 mm

Use this adapter to connect high-frequency technology components to each other.

• N plug
• SMA plug
• Nickel-plated brass
• Nickel-plated brass contacts
• Length: 36.60 mm
• Diameter: 20.00 mm
• Impedance: 50 ohm

Package contents
• HF adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88831
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N plug <> SMA plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20.0 mm
    • Length
    • 36.6 mm