reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R113A 082 :: MCX plug, RG174/316, straight, crimp

Item-No.: R113A 082
€2,80
Category of goods: 1 = discountable

R113A 082

  • Product Description
  • Technical information
  • General
    • Model
    • MCX cable connector
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Straight
    • Material
    • Brass, gold-plated
    • Cable type
    • RG174, RG316
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
    • Load limit
    • 170 V
  • Measures
    • Length
    • 18.7 mm
    • Ø
    • 5.0 mm
  • Implementation
    • Protection class
    • Teflon/PTFE

MCX plug
The MCX series is suitable for optimising your application because it is more than 30% smaller than the SMB series.
The 50-ohm versions are suitable for wireless applications as well as for radio telecommunications.

• Subminiature coaxial connector
• Push-pull

• RG174/316
• Straight
• Crimp version
• 6-GHz frequency range
• 50-ohm impedance

• In accordance with specification CECC 22220
• CEI standard 1169-36



Manufacturer : RADIALL
Factory number : R113A 082 000
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • MCX cable connector
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Straight
    • Material
    • Brass, gold-plated
    • Cable type
    • RG174, RG316
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
    • Load limit
    • 170 V
  • Measures
    • Length
    • 18.7 mm
    • Ø
    • 5.0 mm
  • Implementation
    • Protection class
    • Teflon/PTFE