Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 113 181 :: MCX plug, RG178, angled

Item-No.: R 113 181
€3,65
Category of goods: 1 = discountable

MCX M RA CR 2/50S

  • Product Description
  • Technical information
  • General
    • Type
    • MCX plug
    • Design
    • Angled
    • Material
    • Gold-plated
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz

Angled MCX plug for cables RG178



Manufacturer : RADIALL
Factory number : R113181000W
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • MCX plug
    • Design
    • Angled
    • Material
    • Gold-plated
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
Datasheet/manual