Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 110 426 :: MMCX-SMT-assembly jack, jack, solderable pins

Item-No.: R 110 426
€3,80
Category of goods: 1 = discountable

MMCX F SD C100

  • Product Description
  • Technical information
  • General
    • Type
    • MMCX-SMT panel jack
    • Material
    • Gold-plated
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
MMCX-SMT-assembly-jack with solderpins


Manufacturer : RADIALL
Factory number : R110426000W
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • MMCX-SMT panel jack
    • Material
    • Gold-plated
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
Datasheet/manual