Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 110 172 :: MMCX-plug, RG174/316, angled, crimp

Item-No.: R 110 172
€5,30
Category of goods: 1 = discountable

MMCX M RA CR 2.6/50S C100

  • Product Description
  • Technical information
  • General
    • Type
    • MMCX plug
    • Design
    • Angled
    • Material
    • Gold-plated
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
  • Interfaces
    • Connection
    • Crimp version
angled crimp MMCX-plug for wires RG174/316


Manufacturer : RADIALL
Factory number : R110172100
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • MMCX plug
    • Design
    • Angled
    • Material
    • Gold-plated
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
  • Interfaces
    • Connection
    • Crimp version
Datasheet/manual