reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMCX ST-178 :: MMCX crimp plug RG178-196 straight

Item-No.: MMCX ST-178
€3,60
Category of goods: 1 = discountable

MMCX ST-178

  • Product Description
  • Technical information
  • General
    • Model
    • MMCX cable connector
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Straight
    • Material
    • Brass, gold-plated
    • Cable type
    • RG174, RG316
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
  • Measures
    • Length
    • 12.9 mm
    • Ø
    • 4 mm
  • Implementation
    • Protection class
    • Teflon/PTFE

MMCX crimp plug RG178-196

Gold-plated
Teflon insulation
50 Ohms

Delivery without heat-shrink tubing



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MMCX cable connector
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Straight
    • Material
    • Brass, gold-plated
    • Cable type
    • RG174, RG316
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
  • Measures
    • Length
    • 12.9 mm
    • Ø
    • 4 mm
  • Implementation
    • Protection class
    • Teflon/PTFE
Datasheet/manual