Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMCX KU-174 :: MMCX crimp coupler RG174/316

Item-No.: MMCX KU-174
€2,40
Category of goods: 1 = discountable

MMCX KU-174

  • Product Description
  • Technical information
  • General
    • Model
    • MMCX cable connector
    • Type
    • Coupling
    • Technology
    • Crimp
    • Design
    • Straight
    • Material
    • Brass, gold-plated
    • Cable type
    • RG174, RG316
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
  • Implementation
    • Protection class
    • Teflon/PTFE

MMCX crimp coupler RG174/316

Gold-plated
Teflon insulation
50 Ohms



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MMCX cable connector
    • Type
    • Coupling
    • Technology
    • Crimp
    • Design
    • Straight
    • Material
    • Brass, gold-plated
    • Cable type
    • RG174, RG316
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
  • Implementation
    • Protection class
    • Teflon/PTFE
Datasheet/manual