Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCX STW-178 :: MCX crimp plug, angled, RG178/196

Item-No.: MCX STW-178
€2,99
Category of goods: 1 = discountable

MCX STW-178

  • Product Description
  • Technical information
  • General
    • Model
    • MCX cable connector
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Angled
    • Material
    • Brass, gold-plated
    • Cable type
    • RG178, RG196
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
  • Implementation
    • Protection class
    • Teflon/PTFE

Mini-coax crimp plug, angled, RG178/196

Teflon insulation
50 ohm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MCX cable connector
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Angled
    • Material
    • Brass, gold-plated
    • Cable type
    • RG178, RG196
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
  • Implementation
    • Protection class
    • Teflon/PTFE
Datasheet/manual