Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCX ST-178 :: MCX crimp plug, straight, RG178/196

Item-No.: MCX ST-178
€3,25
Category of goods: 1 = discountable

MCX ST-178

  • Product Description
  • Technical information
  • General
    • Model
    • MCX cable connector
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Straight
    • Material
    • Brass, gold-plated
    • Cable type
    • RG178/U, RG196/U
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
    • Load limit
    • 355V
  • Measures
    • Length
    • 15.2 mm
    • Ø
    • 5.1 mm
  • Implementation
    • Protection class
    • Teflon/PTFE

Mini-coax crimp plug, straight, RG178/196

Teflon insulation
50 ohm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MCX cable connector
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Straight
    • Material
    • Brass, gold-plated
    • Cable type
    • RG178/U, RG196/U
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
    • Load limit
    • 355V
  • Measures
    • Length
    • 15.2 mm
    • Ø
    • 5.1 mm
  • Implementation
    • Protection class
    • Teflon/PTFE
Datasheet/manual