Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCX KU-KU :: MCX adapter, jack/jack

Item-No.: MCX KU-KU
€2,75
Category of goods: 1 = discountable

MCX KU-KU

  • Product Description
  • Technical information
  • General
    • Model
    • MCX socket - socket adapter
    • Type
    • Adapter
    • Technology
    • Crimp
    • Design
    • Straight
    • Material
    • Brass, gold-plated
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
  • Measures
    • Length
    • 15.4 mm
    • Ø
    • 5 mm
  • Implementation
    • Protection class
    • Teflon/PTFE

MCX adapter, jack/jack

Gold-plated
Teflon insulation
50 ohm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MCX socket - socket adapter
    • Type
    • Adapter
    • Technology
    • Crimp
    • Design
    • Straight
    • Material
    • Brass, gold-plated
  • Electrical values
    • Impedance
    • 50 Ohm
    • Frequency
    • 0 - 6 GHz
  • Measures
    • Length
    • 15.4 mm
    • Ø
    • 5 mm
  • Implementation
    • Protection class
    • Teflon/PTFE
Datasheet/manual