Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HD 62FW PGK :: D-SUB socket, high density, 62-pin, print, angled

Item-No.: HD 62FW PGK
€13,40
Category of goods: 1 = discountable

HD 62FW PGK

  • Product Description
  • Technical information
  • General
    • Type
    • High density connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 62
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 69.70 mm
    • Width
    • 12.93 mm
    • Depth
    • 6.3 mm
  • Electrical values
    • Approval
    • CSA / UL

D-SUB high density D-sub socket

• Angled design - metal bracket
• Twisted contacts
• Solder pin ( print )
• 7.98 mm
• 4-40 UNC female threads
• CSA/UL



Manufacturer : CONEC
Factory number : 164A18209X
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • High density connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 62
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 69.70 mm
    • Width
    • 12.93 mm
    • Depth
    • 6.3 mm
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual