reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HD 44FW :: D-SUB socket, high density, 44-pin, print, angled

Item-No.: HD 44FW
€1,99
Category of goods: 1 = discountable

HD 44FW

  • Product Description
  • Technical information
  • General
    • Type
    • High density connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 44
    • Temperatur max.
    • -55 ... +105
  • Interfaces
    • Connection
    • PCB mounting
  • Specials
    • Specification
    • 3-row
  • Electrical values
    • Load limit
    • 1000 V / 1 min
  • Measures
    • Length
    • 53.1 mm
    • Width
    • 12.5 mm
    • Depth
    • 6 mm
    • Content spacing
    • 8.75 mm

D-SUB socket, high density, 44-pin, angled, PCB assembly



Package weight : 0.0208 kg
RoHS : conform
Technical information
  • General
    • Type
    • High density connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 44
    • Temperatur max.
    • -55 ... +105
  • Interfaces
    • Connection
    • PCB mounting
  • Specials
    • Specification
    • 3-row
  • Electrical values
    • Load limit
    • 1000 V / 1 min
  • Measures
    • Length
    • 53.1 mm
    • Width
    • 12.5 mm
    • Depth
    • 6 mm
    • Content spacing
    • 8.75 mm