Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HD 26M :: D-SUB plug, high density, 26-pin, straight

Item-No.: HD 26M
€0,42
Category of goods: 1 = discountable

HD 26M

  • Product Description
  • Technical information
  • General
    • Type
    • High density connector
    • Design
    • Plug
    • Assembly
    • Straight
    • Material
    • Gold-plated contacts
    • Pole number
    • 26
    • Temperatur max.
    • -40 ... +70
  • Specials
    • Specification
    • 3-row
  • Measures
    • Length
    • 39.24 mm
    • Width
    • 12.55 mm
    • Depth
    • 6 mm

D-SUB plug, high density, 26-pin, straight

Matching hood: cap CG15 / cap 15



Package weight : 0.0065 kg
RoHS : conform
Technical information
  • General
    • Type
    • High density connector
    • Design
    • Plug
    • Assembly
    • Straight
    • Material
    • Gold-plated contacts
    • Pole number
    • 26
    • Temperatur max.
    • -40 ... +70
  • Specials
    • Specification
    • 3-row
  • Measures
    • Length
    • 39.24 mm
    • Width
    • 12.55 mm
    • Depth
    • 6 mm
Datasheet/manual