Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HD 26M LGK :: D-SUB plug, high density, 26-pin, soldered, twisted

Item-No.: HD 26M LGK
€3,80
Category of goods: 1 = discountable

HD 26M LGK

  • Product Description
  • Technical information
  • General
    • Type
    • High density connector
    • Design
    • Plug
    • Assembly
    • Straight
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 26
  • Interfaces
    • Connection
    • Solder bucket
  • Specials
    • Specification
    • 3-row
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 22
    • Approval
    • CSA / UL
  • Measures
    • Length
    • 39.52 mm
    • Width
    • 12.93 mm
    • Depth
    • 6.12 mm

D-SUB High Density - D-SUB pin connector

• Twisted contacts
• Solder bucket
• Suitable for cables up to AWG 22
• 4-40 UNC female threads
• CSA/UL



Manufacturer : CONEC
Factory number : 163A16659X
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • High density connector
    • Design
    • Plug
    • Assembly
    • Straight
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 26
  • Interfaces
    • Connection
    • Solder bucket
  • Specials
    • Specification
    • 3-row
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 22
    • Approval
    • CSA / UL
  • Measures
    • Length
    • 39.52 mm
    • Width
    • 12.93 mm
    • Depth
    • 6.12 mm
Datasheet/manual