Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB STL44 HD :: D-sub plug, high density, 44-pin, straight

Item-No.: D-SUB STL44 HD
€5,35
Category of goods: 1 = discountable

D-SUB STL44 HD

  • Product Description
  • Technical information
  • General
    • Type
    • D-Sub plug
    • Design
    • High Density
    • Pole number
    • 44
    • Temperatur max.
    • -55 ... 125
  • Interfaces
    • Connection
    • Solder bucket
D-sub plug, high density, 44-pin, straight

  • Solder buckets
  • Feed-through design



Manufacturer : CONEC
Factory number : 163A16619X
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • D-Sub plug
    • Design
    • High Density
    • Pole number
    • 44
    • Temperatur max.
    • -55 ... 125
  • Interfaces
    • Connection
    • Solder bucket
Datasheet/manual