Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BUL0703 :: D-Sub 26-pin socket strip, high density, solder

Item-No.: D-SUB BUL0703
€9,50
Category of goods: 1 = discountable

D-SUB BUL0703

  • Product Description
  • Technical information
  • General
    • Type
    • High density connector
    • Technology
    • Solid Body
    • Design
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 26
  • Interfaces
    • Connection
    • Solder bucket
  • Implementation
    • Protection class
    • IP67

26-pin D-Sub socket strip with solder cup in shell frame



Manufacturer : CONEC
Factory number : 15-000703
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • High density connector
    • Technology
    • Solid Body
    • Design
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 26
  • Interfaces
    • Connection
    • Solder bucket
  • Implementation
    • Protection class
    • IP67
Datasheet/manual