Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FME ST-E :: FME connector, central mount, soldered version

Item-No.: FME ST-E
€1,55
Category of goods: 1 = discountable

FME ST-E

  • Product Description
  • Technical information
  • General
    • Model
    • FME Adapter
    • Type
    • Panel plug
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 8.6 mm
    • Length
    • 26 mm

FME connector, central mount, soldered version



Package weight : 0.0068 kg
RoHS : conform
Technical information
  • General
    • Model
    • FME Adapter
    • Type
    • Panel plug
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 8.6 mm
    • Length
    • 26 mm
Datasheet/manual