Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 88U :: BNC connector for RG-58, soldered version

Item-No.: UG 88U
€1,20
Category of goods: 1 = discountable

UG 88U

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • RG58 to BNC plug
    • Assembly
    • Polythene
  • Interfaces
    • Connection
    • Solder version

BNC connector for RG-58, soldered version



Package weight : 0.0134 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • RG58 to BNC plug
    • Assembly
    • Polythene
  • Interfaces
    • Connection
    • Solder version
Datasheet/manual