reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 88U-C62 :: BNC crimp plug for RG 62, 93 Ohm


UG 88U-C62

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • for RG62 / plug
  • Electrical values
    • Characteristic impedance
    • 93 Ohm
  • Interfaces
    • Connection
    • Crimp version

BNC crimp plug for RG 62, 93 Ohm



Package weight : 0.0102 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • for RG62 / plug
  • Electrical values
    • Characteristic impedance
    • 93 Ohm
  • Interfaces
    • Connection
    • Crimp version
Datasheet/manual