Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 88U-C58 :: BNC crimp plug for RG 58, 50 Ohm

Item-No.: UG 88U-C58
€0,40
Category of goods: 1 = discountable

UG 88U-C58

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • RG58 to BNC plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version

BNC crimp plug for RG 58, 50 Ohm



Package weight : 0.0085 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • RG58 to BNC plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version
Datasheet/manual