0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 306U :: BNC angled plug, plug/socket


UG 306U

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
BNC angled plug, plug/socket, impedance 50 Ohm


Package weight : 0.0167 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
Datasheet/manual