Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 290U :: BNC panel socket, flange mounting

Item-No.: UG 290U
€0,79
Category of goods: 1 = discountable

UG 290U

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • BNC panel jack
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 18.5 mm
    • Øinternal
    • 2.1 mm
    • Length
    • 23.4 mm

BNC panel socket, flange mounting

Mounting via 4 holes (hole Ø 3 mm, hole distance 12 mm).



Package weight : 0.0094 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • BNC panel jack
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 18.5 mm
    • Øinternal
    • 2.1 mm
    • Length
    • 23.4 mm
Datasheet/manual