Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 1094U :: BNC panel socket, central mounting, soldered vers.

Item-No.: UG 1094U
€0,36
Category of goods: 1 = discountable

UG 1094U

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Panel jack, central mounting
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 12.6 mm
    • Øinternal
    • 2.1 mm
    • Length
    • 27.6 mm

BNC connector



Package weight : 0.0074 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Panel jack, central mounting
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 12.6 mm
    • Øinternal
    • 2.1 mm
    • Length
    • 27.6 mm
Datasheet/manual