Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 1094U-C58 :: BNC crimp panel socket, central mounting, 50 Ohm

Item-No.: UG 1094U-C58
€1,99
Category of goods: 1 = discountable

UG 1094U-C58

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • for RG58 / built-in socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Screw-mounted/crimped version
  • Measures
    • Ø
    • 17.5 mm
    • Øinternal
    • 3.2 mm
    • Length
    • 31.5 mm

BNC crimp panel socket, central mounting, 50 Ohm



Manufacturer : EFB-ELEKTRONIK
Factory number : 52514.1
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • for RG58 / built-in socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Screw-mounted/crimped version
  • Measures
    • Ø
    • 17.5 mm
    • Øinternal
    • 3.2 mm
    • Length
    • 31.5 mm
Datasheet/manual