Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R142A 334 161 :: BNC socket, RG59/62, 75 ohms, crimp

Item-No.: R142A 334 161
€14,80
Category of goods: 1 = discountable

R142A 334 161

  • Product Description
  • Technical information
  • General
    • Type
    • Eco BNC 75 connector
    • Design
    • BNC socket
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Screw-mounted/crimped version
  • Measures
    • Ø
    • 18 mm
    • Øinternal
    • 3.8 mm
    • Length
    • 18.7 mm

BNC socket
ECO series to 1 GHz frequency range

• RG 59/62
• 75 Ohm
• Crimp version



Manufacturer : RADIALL
Factory number : R142 334 161
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Eco BNC 75 connector
    • Design
    • BNC socket
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Screw-mounted/crimped version
  • Measures
    • Ø
    • 18 mm
    • Øinternal
    • 3.8 mm
    • Length
    • 18.7 mm