Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R142 079 750 :: BNC plug, Mini RG59 HDTV, 75 ohms, black

Item-No.: R142 079 750
Colour:

€3,80
Category of goods: 1 = discountable

R142 079 750

  • Product Description
  • Technical information
  • General
    • Type
    • BNC 75 HDTV connector
    • Design
    • Mini RG59 HDTV cable > BNC plug
    • Colour
    • Black
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Crimp version
  • Measures
    • Ø
    • 12.5 mm
    • Øinternal
    • 5.42 mm
    • Length
    • 50 mm

BNC plug, HDTV series

Radiall's affordable "True" BNC 75-ohm coaxial connector HDTV series can process data transfer rates of up to 3 Gbps or higher.

• Plug-compatible with standard 50-ohm or 75-ohm BNC products
• Best material selection for unrivalled properties and durability
• Better mechanical performance and durability with guaranteed 1000 mating cycles

• Mini RG 59
• Straight design
• 75 Ohm
• In black
• Frequency range: DC 6 GHz



Manufacturer : RADIALL
Factory number : R142 079 750
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC 75 HDTV connector
    • Design
    • Mini RG59 HDTV cable > BNC plug
    • Colour
    • Black
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Crimp version
  • Measures
    • Ø
    • 12.5 mm
    • Øinternal
    • 5.42 mm
    • Length
    • 50 mm
Datasheet/manual