Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R141A 605 :: BNC panel jack, 50 ohms, solder version

Item-No.: R141A 605
€1,50
Category of goods: 1 = discountable

R141A 605

  • Product Description
  • Technical information
  • General
    • Type
    • Eco BNC 50 connector
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Screw-mounted/soldered version
  • Measures
    • Ø
    • 5.2 mm
    • Øinternal
    • 1.5 mm
    • Length
    • 28 mm

BNC panel jack

• Globally standard coaxial connectors
• Bayonet coupling
• Proven strength and reliability
• Good RF properties

• 50 Ohm
• Solder version



Manufacturer : RADIALL
Factory number : R141A 605 000
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Eco BNC 50 connector
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Screw-mounted/soldered version
  • Measures
    • Ø
    • 5.2 mm
    • Øinternal
    • 1.5 mm
    • Length
    • 28 mm
Datasheet/manual