Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R141 812 :: BNC plug cap with chain

Item-No.: R141 812
€3,99
Category of goods: 1 = discountable

R141 812

  • Product Description
  • Technical information
  • General
    • Type
    • BNC
    • Design
    • BNC plug protective cap with chain
  • Measures
    • Ø
    • 14.3 mm
    • Length
    • 14.8 mm

BNC plug accessories

• Cap with chain



Manufacturer : RADIALL
Factory number : R141 812 000
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC
    • Design
    • BNC plug protective cap with chain
  • Measures
    • Ø
    • 14.3 mm
    • Length
    • 14.8 mm
Datasheet/manual