Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 280 570 :: Anti-kink sleeve, RG58, black

Item-No.: R 280 570
Colour:

€0,45
Category of goods: 1 = discountable

ACC BLACK BOOT PROT DIA 5 C100

  • Product Description
  • Technical information
  • General
    • Type
    • Anti-kink sleeve
    • Design
    • RG58
    • Colour
    • Black

Black anti-kink sleeve for RG58 cables



Manufacturer : RADIALL
Factory number : R280570000
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anti-kink sleeve
    • Design
    • RG58
    • Colour
    • Black
Datasheet/manual