reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 141 404 :: BNC-jack, four hole flange, solderable

Item-No.: R 141 404
€5,55
Category of goods: 1 = discountable

BNC F SQF

  • Product Description
  • Technical information
  • General
    • Type
    • BNC socket
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC- 4GHz
  • Interfaces
    • Connection
    • Soldered connection
BNC-jack for soldering, four hole flange mounting


Manufacturer : RADIALL
Factory number : R141404000W
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC socket
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC- 4GHz
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual