Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 141 075 :: BNC-plug, RG174/316, straight, crimp

Item-No.: R 141 075
Characteristic impedance:

€4,55
Category of goods: 1 = discountable

BNC M STR CR 2.6/50

  • Product Description
  • Technical information
  • General
    • Type
    • BNC plug
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC- 4GHz
  • Interfaces
    • Connection
    • Crimp connection
straight BNC-plug to crimp for wires RG174/316


Manufacturer : RADIALL
Factory number : R141075000W
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC plug
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC- 4GHz
  • Interfaces
    • Connection
    • Crimp connection
Datasheet/manual