Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NBTC75BF :: RearTWIST tiny BNC cable connector

Item-No.: NEUTRIK NBTC75BF
€5,10
Category of goods: 1 = discountable

NEUTRIK NBTC75BF

  • Product Description
  • Technical information
  • General
    • Type
    • RearTWIST tiny BNC cable connector
    • Design
    • BNC cable plug, anti-kink sleeve
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Shield and cover crimp

The 75 Ohms rearTWIST Tiny BNC cable connector was developed for small cable diameters. The additional guide sleeve makes the critical mounting of thin and multi-core cables easier.

As with all Neutrik BNCs, it offers excellent return loss values and is therefore ideally suited for HD applications.
The patented rearTWIST sleeve guarantees easy handling, even with a high plug density, and offers the option for colour coding.

• RearTWIST
• BNC cable connector
• 75 Ohm
• Pin: 1.6 mm (square)
• Shield: 4.06 mm (hex)

• The rearTWIST lock provides for recessed panel sockets, since the cable connector can be rotated on the protruding anti-kink sleeve (patent DE 100 48507)
• Easy to use when space is very limited
• Simplified mounting of thin and multi-core cables
• Feed area: prevents tilting due to lateral forces to protect contacts against bending. Guarantees a service life of at least 1000 plugging cycles!
• Excellent cable protection and strain relief
• Precise 75 Ohms impedance, ideal for HD signals (lowest return loss)
• Machined brass parts produced with precision quality for excellent service life
• Gold-plated earth contact with improved shielding effect, optimised for high-frequency HDTV signals up to 4.5 GHz
• Shield and cover crimp technology prevents exposure of the earth woven shield
• During assembly, the plug pin snaps into place the insulator, giving tactile feedback
• The BNC rearTWIST connectors were examined by the German Broadcasting Technology Institute and are used by leading German television stations.



Manufacturer : NEUTRIK
Factory number : NBTC75BFI4
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • RearTWIST tiny BNC cable connector
    • Design
    • BNC cable plug, anti-kink sleeve
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Shield and cover crimp