reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NBLC75BV :: RearTWIST large BNC cable connector

Item-No.: NEUTRIK NBLC75BV
€4,25
Category of goods: 1 = discountable

NEUTRIK NBLC75BV

  • Product Description
  • Technical information
  • General
    • Type
    • RearTWIST large BNC cable connector
    • Design
    • BNC cable plug, anti-kink sleeve
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Shield and cover crimp

The 75 Ohms rearTWIST large BNC cable connector was developed for large cable diameters used for long distances and high data rates (HD).
As with all Neutrik BNCs, it offers excellent return loss values and is therefore ideally suited for HD applications. The patented rearTWIST sleeve guarantees easy handling, even with a high plug density.

Crimp size:
Pin: 1.75 mm (hex)
Shield: 9.73 mm (hex)

• The rearTWIST lock provides for recessed panel sockets, since the cable connector can be rotated on the protruding anti-kink sleeve (patent DE 100 48507)
• Easy to use when space is very limited
• Feed area: prevents tilting due to lateral forces to protect contacts against bending. Guarantees a service life of at least 1000 plugging cycles!
• Excellent cable protection and strain relief
• Precise 75 Ohms impedance, ideal for HD signals (lowest return loss)
• Machined brass parts produced with precision quality for excellent service life
• Gold-plated earth contact with improved shielding effect, optimised for high-frequency HDTV signals up to 4.5 GHz
• Shield and cover crimp technology prevents exposure of the earth woven shield
• During assembly, the plug pin snaps into place the insulator, giving tactile feedback
• The BNC rearTWIST connectors were examined by the German Broadcasting Technology Institute and are used by leading German television stations.



Manufacturer : NEUTRIK
Factory number : NBLC75BVZ17
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • RearTWIST large BNC cable connector
    • Design
    • BNC cable plug, anti-kink sleeve
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Shield and cover crimp