reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NBB75FI :: BNC cable socket for panel mounting, 75 Ohms

Item-No.: NEUTRIK NBB75FI
€6,20
Category of goods: 1 = discountable

NEUTRIK NBB75FI

  • Product Description
  • Technical information
  • General
    • Type
    • BNC cable jack
    • Design
    • Panel mounting
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

BNC cable socket for panel mounting, bushing, insulated

The Neutrik 75 Ohms BNC cable sockets for panel mounting offer excellent return loss values and are therefore perfectly suited for serial and digital (HD) video signals. The milled brass body ensures an extremely robust connection that does not wear out in the long term.

• Gold-plated cage contact
• Precise 75 Ohms impedance, ideal for HD signals (lowest return loss)
• Insulated panel mounting (prevents possible earthing problems and influences from other connections that are routed through the same panel)
• Extra wide fastening nuts prevent damage to the plastic thread



Manufacturer : NEUTRIK
Factory number : NBB75FI
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC cable jack
    • Design
    • Panel mounting
  • Electrical values
    • Characteristic impedance
    • 75 Ohm