reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NB75DFIB :: BNC panel jack D-housing, 75 Ohms, black

Item-No.: NEUTRIK NB75DFIB
Colour:

€8,39
Category of goods: 1 = discountable

NEUTRIK NB75DFIB

  • Product Description
  • Technical information
  • General
    • Type
    • BNC panel jack
    • Assembly
    • D housing
    • Colour
    • Black chrome-plated
  • Electrical values
    • Characteristic impedance
    • 75 Ohm

BNC panel jack D-housing
• Black chrome-plated D-housing
• Bushing
• Insulated

The Neutrik 75 Ohms BNC panel jacks offer excellent return loss values and are therefore perfectly suited for serial and digital (HD) video signals. The milled brass body ensures an extremely robust connection that does not wear out in the long term and is additionally protected by being sunk into the D-format housing (audio industry standard).

• Gold-plated cage contact
• Precise 75 Ohms impedance — ideal for HD signals (lowest return loss)
• Insulated panel mounting (prevents possible earthing problems and influences from other connections that are routed through the same panel)
• Sunk into the standard D-format housing — optimally protected against damage
• Closed contact design — extremely robust
• Gold-plated cage contact — best shielding and lowest contact resistance



Manufacturer : NEUTRIK
Factory number : NBB75DFIB    
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC panel jack
    • Assembly
    • D housing
    • Colour
    • Black chrome-plated
  • Electrical values
    • Characteristic impedance
    • 75 Ohm