Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK BNC-NBB :: BNC through connector, flange, 75 Ohms

Item-No.: NEUTRIK BNC-NBB
€7,99
Category of goods: 1 = discountable

NEUTRIK BNC-NBB

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Through flange socket
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm

Neutrik BNC through flange connector, 75 Ohms

Extremely low attenuation values, especially in combination with the Neutrik BNC cable connector.



Manufacturer : NEUTRIK
Factory number : NBB 75 DFI
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Through flange socket
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm
Datasheet/manual