Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNCT-62 :: Anti-kink sleeve for RG 59 and 62

Item-No.: BNCT-62
€0,22
Category of goods: 1 = discountable

BNCT-62

  • Product Description
  • Technical information
  • General
    • Type
    • Anti-kink sleeve
    • Design
    • For RG59+62
  • Measures
    • Øinternal
    • 6.4 mm
Anti-kink sleeve for RG 59 and 62


Package weight : 0.0031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anti-kink sleeve
    • Design
    • For RG59+62
  • Measures
    • Øinternal
    • 6.4 mm