Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNCT-58 :: Anti-kink sleeve for RG 58

Item-No.: BNCT-58
€0,22
Category of goods: 1 = discountable

BNCT-58

  • Product Description
  • Technical information
  • General
    • Type
    • Anti-kink sleeve
    • Design
    • For RG58
  • Measures
    • Øinternal
    • 5.3 mm

Anti-kink sleeve for RG 58



Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anti-kink sleeve
    • Design
    • For RG58
  • Measures
    • Øinternal
    • 5.3 mm
Datasheet/manual